TE Connectivity 9-160483-1 Insulated Receptacle Red 0.3 - 1.5mm²

Standard range
Order Code:

50-2024

Brand: TE Connectivity MPN: 9-160483-1
Qty Unit Price (Ex VAT)
5+ £0.600
100+ £0.500
500+ £0.400
1000+ £0.350
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
7,571 in stock, despatched same dayAdditional quantity lead time 9 months

Standard insulated female PIDG receptacle from TE Connectivity.


  • Red
  • Cross-section: 0.3 - 1.5mm²
  • Specification: 4.8 x 0.8mm
Colour Red
Insulated Yes
Male / Female Female
Mounting Type Wire Mount
Overall Length 20.88mm
Stud Size 4.8 x 0.8mm
Terminal Type Push-on Blade Receptacle
Termination Crimp
Wire Gauge 0.3 to 1.5mm²
Wire Gauge (AWG) 22 to 16AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot