TE Connectivity 9-160479-2 Insulated Receptacle Blue 1.0 - 2.5mm²

Standard range
Order Code:

50-2032

Brand: TE Connectivity MPN: 9-160479-2
Qty Unit Price (Ex VAT)
5+ £0.405
10+ £0.371
15+ £0.362
50+ £0.360
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
80 in stock, despatched same dayAdditional quantity lead time 6 months

Standard insulated female PIDG receptacle from TE Connectivity.


  • Blue
  • Cross-section: 1.0 - 2.5mm²
  • Specification: 4.8 x 0.8mm
Colour Blue
Insulated Yes
Male / Female Female
Mounting Type Wire Mount
Overall Length 21.9mm
Stud Size 4.8 x 0.8mm
Terminal Type Push-on Blade Receptacle
Termination Crimp
Wire Gauge 1.0 to 2.5mm²
Wire Gauge (AWG) 17 to 13AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot