TE Connectivity 34166-0 M4 Insulated Spade Terminal Blue 1.0 - 2.6mm²

Order Code:

50-2047

Brand: TE Connectivity MPN: 34166-0

Discontinued


Insulated spade terminal from TE Connectivity.


  • Blue
  • Cross-section 1.0 - 2.6 mm²
Colour Blue
Wire Gauge 17 to 13AWG
Connector Length N/A
Current N/A
Easy Entry No
Inside diameter 4.3mm
Insulation Material PVC
Outside Diameter N/A
Type Straight fork

Reviews


Be the first to submit a review

Trustpilot