TE Connectivity 160292-0 M5 Insulated Ring Terminal Yellow 2.7 - 6.6mm²

Standard range
Order Code:

50-2052

Brand: TE Connectivity MPN: 160292-0
Qty Unit Price (Ex VAT)
5+ £0.638
10+ £0.568
50+ £0.522
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
190 available to back orderBack-order availability date - 06/02/2025

M5 yellow insulated ring terminal from TE Connectivity.


  • Hole diameter: 5.3 mm
  • Cross-section: 2.7 - 6.6mm²
Colour Yellow
Insulated Yes
Mounting Type Wire Mount
Stud Size 5.3mm
Terminal Type Ring Terminal Connector
Termination Crimp
Wire Gauge 2.7 to 6.6mm²
Wire Gauge (AWG) 13 to 9AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot