TE Connectivity 130102-0 M5 Insulated Ring Terminal Blue 1.0 - 2.6mm²

Order Code:

50-2060

Brand: TE Connectivity MPN: 130102-0

Discontinued


M5 blue insulated ring terminal from TE Connectivity.


  • Hole diameter: 5.3 mm
  • Cross-section: 1.0 - 2.6mm²
Colour Blue
Wire Gauge 17 to 13AWG
Connector Length N/A
Current N/A
Easy Entry No
Inside diameter 5.3mm
Insulation Material PVC
Outside Diameter N/A

Reviews


Be the first to submit a review

Trustpilot