Signal Construct SMQD08224 24V Prominent Green LED Indicator

Extended range
Order Code:

50-2164

Brand: Signal Construct MPN: SMQD08224
Qty Unit Price (Ex VAT)
1+ £0.412
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched same dayContact us for additional stock

LED indicator for direct operation on the given nominal voltage. The series resistor required with standard LEDs is already inbuilt into the housing making standard wiring superfluous. And the chrome-plated brass housing, the wide working temperature range and long life make it incredibly versatile. Connection is by means of fast-on connections or soldering.


  • Complete with fixing nut and washer
Bezel Prominent
Colour Green
Current 17mA
Intensity 22mcd
Size 8mm
View Angle N/A
Voltage 24V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot