Signal Construct SMQD 08624 SMQD08624 24V Prominent White LED Indicator

Standard range
Order Code:

50-2168

Brand: Signal Construct MPN: SMQD 08624
Qty Unit Price (Ex VAT)
1+ £7.98
5+ £7.10
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
138 available to back orderBack-order availability date - 19/02/2025

The new ""Sunlight Visible"" LED indicator lamps have all the characteristics of ""conventional"" LED indicator lamps but with the added advantage of maximum light intensity. So these extremely bright lights offer optimum visibility, even in very bright ambient light or daylight.


  • Complete with fixing nut and washer
Bezel Prominent
Colour White
Current 17mA
Intensity 50mcd
Size 8mm
View Angle N/A
Voltage 24V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot