Signal Construct SWZU08028CR 230VAC Recessed Red LED Indicator

Standard range
Order Code:

50-2180

Brand: Signal Construct MPN: SWZU08028CR
Qty Unit Price (Ex VAT)
1+ £11.01
5+ £9.81
10+ £8.38
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched same dayAdditional quantity lead time 7 weeks

LED indicator for direct operation on the given nominal voltage. The series resistor required with standard LEDs is already inbuilt into the housing making standard wiring superfluous. And the chrome-plated brass housing, the wide working temperature range and long life make it incredibly versatile. Connection is by means of fast-on connections or soldering.


  • Complete with mounting nut, washer and contact protection bush
Bezel Recessed
Colour Red
Current 2.3mA
Intensity 22mcd
Size 8mm
View Angle N/A
Voltage 230V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot