Signal Construct SWZH08228CR 230VAC Recessed Green LED Indicator

Order Code:

50-2181

Brand: Signal Construct MPN: SWZH08228CR EAN-13: 4016138096309

Discontinued


LED indicator for direct operation on the given nominal voltage. The series resistor required with standard LEDs is already inbuilt into the housing making standard wiring superfluous. And the chrome-plated brass housing, the wide working temperature range and long life make it incredibly versatile. Connection is by means of fast-on connections or soldering.


  • Complete with mounting nut, washer and contact protection bush
Bezel Recessed
Colour Green
Current 2.3mA
Intensity 5mcd
Size 8mm
View Angle N/A
Voltage 230V

Reviews


Be the first to submit a review

Trustpilot