Reely Toothed Drive Belt 160mm 64 Tooth 2.5mm Pitch

Standard range
Order Code:

50-2766

Brand: Reely MPN: 209519 EAN-13: 4016138676648
Qty Unit Price (Ex VAT)
1+ £3.75
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
69 in Stock, despatched in 4 days

This toothed Drive Belt 64 Tooth is incredibly sturdy and has been manufactured with a Polyurethane (PU)-toothed belt with steel cord. It also remains stretch resistant with a good resistance to oils, greases and many chemicals.


  • Division 2.5mm
  • Minimal and light abrasion
  • Temperature range -30º to +80ºC
  • Good bending properties
  • Speed - 4000 rpm (depending on toothed lock washer size)
  • Width 6mm
Type Toothed drive belt
Circumference 160mm
Material Polyurethane
Number of Teeth 64
Width 6mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot