Reely Toothed Drive Belt 200mm 80 Tooth 2.5mm Pitch

Order Code:

50-2767

Brand: Reely MPN: 209520 EAN-13: 4016138676655
  • Country of Origin: China

Discontinued


This Toothed Drive Belt 80 Tooth is incredibly sturdy and has been manufactured with a Polyurethane (PU)-toothed belt with steel cord. It also remains stretch resistant with a good resistance to oils, greases and many chemicals.


  • Division 2.5mm
  • Minimal and light abrasion
  • Temperature range -30º to +80ºC
  • Good bending properties
  • Speed - 4000 rpm (depending on toothed lock washer size)
  • Width 6mm
Type Toothed drive belt
Circumference 200mm
Material Polyurethane
Number of Teeth 80
Width 6mm

Reviews


Be the first to submit a review

Trustpilot