BACO 223502 Mini Cam Switch DPST, On-Off

Standard range
Order Code:

50-2878

Brand: BACO MPN: BA223502 EAN-13: 3245062235022
Qty Was Unit Price (Ex VAT)
1+ £20.79   £17.94
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
8 in Stock, despatched in 4 days

BACO 223502 DPST, On-Off, mini cam switch.


  • Screw terminal connection
  • Display 0/1
  • 30mm square aluminium plate
  • Depth 50mm
  • Maximum fuse rating 10A
  • Rated voltage 500V
Type Cam switch
Action On / off
Contact Configuration DPST
Illumination Colour(s) N/A
Illumination Type None
Max. Current 10A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot