BACO 223507 Mini Cam Switch 3PDT, On-Off-On

Standard range
Order Code:

50-2883

Brand: BACO MPN: 223507 EAN-13: 3245062235077
Qty Unit Price (Ex VAT)
1+ £46.26
10+ £44.06
50+ £40.68
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in Stock, despatched in 4 days

BACO 223507 3PDT, On-Off-On, mini cam switch.


  • 45° switch
  • Screw terminal connection
  • Display 1/0/2
  • 30mm square aluminium plate
  • Depth 74mm
  • Maximum fuse rating 10A
  • Rated voltage 500V
Type Cam switch
Action On / off / on
Contact Configuration 3PST
Illumination Colour(s) N/A
Illumination Type None
Max. Current 10A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot