Exact 05524 Countersink HSS DIN 335 C 30mm Diameter

Standard range
Order Code:

50-3797

Brand: Exact MPN: 05524 EAN-13: 4026558055244
Qty Unit Price (Ex VAT)
1+ £26.74
5+ £24.03
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
27 in Stock, despatched in 4 days

An Exact Countersinking and Deburring bits for use on steel, grey cast iron, copper, brass, plastics, etc.


  • For countersinking and deburring
  • HSS countersink 90° with countersunk head according to DIN 335 form C
  • Cylinder shaft and 3 cuts
  • CBN deeply grounded
  • Combined one axial-radial relief grinding
  • 100% defined cut-geometry
  • High surface quality, optimum quantity and durability
Diameter 30mm
Length 71 mm
Material Suitability Steel, grey cast iron, copper, brass, plastics

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot