Stannol 830321 Mini-Fluxer X33S-07i Flux Pen 10ml

Extended range
Order Code:

50-4053

Brand: Stannol MPN: 830321 EAN-13: 4006062303215
  • Quickly find another product in this range by Flux Type:

    F-SW 23 F-SW 33
Qty Unit Price (Ex VAT)
1+ £5.56
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
115 available to back orderBack-order availability date - 18/02/2025

Stannol No-clean flux pens are the perfect solution for quick repairs of PCBs, fine pitch and SMD soldering.


  • Flux is dispensed accurately through the applicator nozzle
  • Non-corrosive - DIN EN 29454-1/02/02/03.A
  • Content 10ml
  • Solid content 2.5%
Dispensing Method Pen
Flux Type F-SW 23
Volume 10ml
Weight 10g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot