Proxxon Micromot 28 222 Diamond Grinding Bit 1.8mm

Standard range
Order Code:

50-4069

Brand: Proxxon MPN: 28 222 EAN-13: 4006274282223
Qty Unit Price (Ex VAT)
1+ £2.85
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
267 in Stock, despatched in 4 days

Proxxon Micromot Diamond-Coated Grinding Points have a consistently even coating of diamond dust. Their bodies and shafts made from stainless steel.


  • 1.8mm ball
  • Use for grinding, engraving and chiselling steel (even chrome-cobalt alloy), glass, ceramics, porcelain and plastics
  • Shaft Ø 2.35mm
Type Burr ball
Bore 2.35mm
Size 1.8mm
Speed N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot