Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Wera 05018270001 Kraftform Plus Series 900 932A Slotted Screwdriver 10.0 x 175mm

Order Code:  

50-4120

  Copy to clipboard
Brand: Wera  Copy to clipboard MPN: 05018270001 Copy to clipboard EAN-13: 4013288018052
 Report an error
Qty Unit Price (Ex VAT)
1+ £22.00

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 14/10/2024

A slotted blade screwdriver with a hexagonal blade which continues through the handle and ends with an impact cap, to produce a hexagonal bolster.


  • Chrome-plated blade with black point
  • Handle with non-roll feature
Blade Length 175mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 287mm
Tip Type Slotted
Tip Size 10mm
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot