Knipex 97 52 06 Crimping Pliers Insulated Terminals & Plug Connectors

Knipex 97 52 06 Crimping Pliers Insulated Terminals & Plug Connectors

Knipex
Standard range
Order Code:

50-4513

Brand: Knipex MPN: 97 52 06 EAN-13: 4003773025474
Qty Unit Price (Ex VAT)
1+ £103.05
Price per unit Ex VAT
5 in stock, despatched in 4 working days

Knipex Crimping Pliers with non-slip plastic handles for use with insulated terminals and plug connectors.


  • Capacity 0.5 - 6mm² AWG 20 - 10
  • 3 crimping positions
  • Guarantees optimum solder-free electrical connections
  • Lever transmission reduces the handforce up to 30% compared with regular crimping pliers
  • Repetitive, high crimping quality due to precision dies and integral lock (self-releasing mechanism)
  • Crimping pressure calibrated in the factory and readjustable
  • Two-hand operation for easy crimping of large conductor diameters
  • Easy handling thanks to angled head and ergnomically shaped handles
  • Chrome vanadium electric steel in special quality, oil-hardened
Type Crimp tool
Capacity 0.5 to 6.0mm²
Weight N/A
Wire Gauge 20 to 10AWG

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C