Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Knipex 48 11 J3 Precision Circlip Pliers Straight 40-100mm

Standard range
Order Code:  

50-4519

  Copy to clipboard
Brand: Knipex  Copy to clipboard MPN: 48 11 J3 Copy to clipboard EAN-13: 4003773048541
 Report an error
Qty Unit Price (Ex VAT)
1+ £21.22

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
11 available to back orderBack-order availability date - 07/11/2024

These top-quality Precision Circlip Pliers from Knipex are designed for assembling internal circlips into bores. With tips made of high-density spring steel these pliers offer a high level of protection against excessive stress and strain, for example when removing stuck rings.

The large supporting surfaces and the position of the tips make it more difficult for the rings to bounce off.


  • Straight tip
  • Length 225mm
  • Suitable for bore 40 to 100mm
  • Positive-fit tips made of high-compression spring steel wire
  • Supports high-loads, even in continuous use.
  • Precise, easy-moving screw joint
  • Opening spring protected inside the joint
  • Slim jaws for optimum access to the workpiece
  • Rough, non-slip plastic grips
  • Forged chromium-vanadium electric steel
  • Manufacturer's part 48 11 J3
Type Precision
Bore Diameter 40 to 100mm
Capacity N/A
Length 225mm
Nose N/A
Shaft Diameter N/A
Tip Type Straight

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot