Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Knipex 48 21 J11 Precision Circlip Pliers Bent 12-25mm

Standard range
Order Code:  

50-4522

  Copy to clipboard
Brand: Knipex  Copy to clipboard MPN: 48 21 J11 Copy to clipboard EAN-13: 4003773048633
 Report an error
Qty Unit Price (Ex VAT)
1+ £19.48

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
17 available to back orderBack-order availability date - 07/11/2024

These top-quality Precision Circlip Pliers from Knipex are designed for assembling internal circlips into bores. With tips made of high-density spring steel these pliers offer a high level of protection against excessive stress and strain, for example when removing stuck rings.

The large supporting surfaces and the position of the tips make it more difficult for the rings to bounce off.


  • Angled tip
  • Length 140mm
  • Suitable for bore 12 to 25mm
  • Positive-fit tips made of high-compression spring steel wire
  • Supports high-loads, even in continuous use.
  • Precise, easy-moving screw joint
  • Opening spring protected inside the joint
  • Slim jaws for optimum access to the workpiece
  • Rough, non-slip plastic grips
  • Forged chromium-vanadium electric steel
  • Manufacturer's part 48 21 J11
Type Precision
Bore Diameter 12 to 25mm
Capacity N/A
Length 130mm
Nose N/A
Shaft Diameter N/A
Tip Type 90° angled

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot