Knipex 70 06 125 Diagonal Cutters VDE 125mm

Standard range
Order Code:

50-4539

Brand: Knipex MPN: 70 06 125 EAN-13: 4003773018124
Qty Unit Price (Ex VAT)
1+ £25.05
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
12 available to back orderBack-order availability date - 22/01/2025

These Knipex Diagonal 125mm Cutters should be an indispensable part of your tool box.


  • VDE tested multi-component insulated grip
  • Suitable for all-round use
  • High quality material and precise workmanship for long service life
  • Precision cutting edges for soft and hard wire
  • Clean cutting of thin copper wires
  • Cutting edges induction hardened, cutting edge hardness approx. 62 HRC
  • Narrow head for use in confined areas
  • Vanadium electric steel; forged, oil-hardened
Type Diagonal side cutters
For Use With Hard, soft wire
Length 125mm
Material Vanadium steel

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot