Christmas Opening Hours and Delivery Dates here

BACO LBX15202 Mushroom Head Button Pull Lock in Enclosure Ø 40mm

Order Code:

50-4916

Brand: BACO MPN: LBX15202 EAN-13: 2050001443953
  • Quickly find another product in this range by Contact Configuration:

    2 breakers 2x SPNO
Qty Unit Price (Ex VAT)
1+ £35.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

A red mushroom head button in yellow housing.


  • Unlocking mechanism: pull
  • Contact type: 2x normally closed
  • Connection: screws
  • Functions: latch
  • Button Ø: 40mm
  • Switching voltage: 240V AC
  • Switching current (max.): 1.5A
  • Protection type: IP66
  • Manufacturer's part LBX15202
Type Mushroom switch
Maximum Current 1.5A
Action Maintained
Contact Configuration 2x SPNO

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot