Toolcraft 1/4" Drive Socket With Phillips Bit PH2

Order Code:

50-4955

Brand: Toolcraft MPN: 816052 EAN-13: 4016138758207
  • Country of Origin: China

Discontinued


A Toolcraft ¼in. Drive Socket with an integrated Ph2 screwdriver bit.


  • Non-slip, knurled
  • S2 zinc phosphate bit
  • Chrome vanadium socket
  • Matt surface
  • Drive ¼in. (6.3mm)
  • Length 37mm
Type Phillips bit
Material Chrome Vanadium Steel
Size PH 2

Reviews


Be the first to submit a review

Trustpilot