Toolcraft 1/4" Drive Socket With Phillips Bit PH3

Standard range
Order Code:

50-4956

Brand: Toolcraft MPN: 816053 EAN-13: 4016138758214
  • Quickly find another product in this range by Size:

    PH 3 PH 4
Qty Unit Price (Ex VAT)
1+ £1.42
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 available to back orderBack-order availability date - 02/01/2025

A Toolcraft ¼in. Drive Socket with an integrated Ph3 screwdriver bit.


  • Non-slip, knurled
  • S2 zinc phosphate bit
  • Chrome vanadium socket
  • Matt surface
  • Drive ¼in. (6.3mm)
  • Length 37mm
Type Phillips bit
Material Chrome Vanadium Steel
Size PH 3

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot