Toolcraft 1/4" Drive Socket With Inner Hex Bit 5mm

Standard range
Order Code:

50-4968

Brand: Toolcraft MPN: 816070 EAN-13: 4016138758375
  • Quickly find another product in this range by Size:

    3mm 4mm 5mm 6mm 8mm
Qty Unit Price (Ex VAT)
1+ £4.23
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
377 available to back orderBack-order availability date - 12/02/2025

A Toolcraft ¼in. Drive Socket with an integrated 5mm hex screwdriver bit.


  • Non-slip, knurled
  • S2 zinc phosphate bit
  • Chrome vanadium socket
  • Matt surface
  • Drive ¼in. (6.3mm)
  • Length 37mm
Type Hex bit
Material Chrome Vanadium Steel
Size 5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot