Toolcraft 1/4" Drive Socket With Inner Hex Bit 6mm

Standard range
Order Code:

50-4969

Brand: Toolcraft MPN: 816071 EAN-13: 4016138758399
  • Quickly find another product in this range by Size:

    3mm 4mm 5mm 6mm 8mm
Qty Unit Price (Ex VAT)
1+ £5.33
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
206 available to back orderBack-order availability date - 12/02/2025

A Toolcraft ¼in. Drive Socket with an integrated 6mm hex screwdriver bit.


  • Non-slip, knurled
  • S2 zinc phosphate bit
  • Chrome vanadium socket
  • Matt surface
  • Drive ¼in. (6.3mm)
  • Length 37mm
Type Hex bit
Material Chrome Vanadium Steel
Size 6mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot