Toolcraft 1/2" Drive Long Reach Socket 24mm

Standard range
Order Code:

50-5008

Brand: Toolcraft MPN: 816187 EAN-13: 4016138758566
  • Quickly find another product in this range by Size:

    10mm 17mm 22mm 24mm
Qty Unit Price (Ex VAT)
1+ £5.31
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
62 in Stock, despatched in 4 days

A 24mm, ½in. drive, long reach socket from Toolcraft.


  • 24mm long reach socket
  • Length 77mm
  • Chrome-vanadium
  • Non-slip knurled finish
  • S2 zinc phosphate
Type Long reach
Material Chrome Vanadium Steel
Size 24mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot