Toolcraft 1/4" Drive Long Reach Socket 6mm

Standard range
Order Code:

50-5021

Brand: Toolcraft MPN: 816095 EAN-13: 4016138759686
  • Quickly find another product in this range by Size:

Qty Unit Price (Ex VAT)
1+ £1.26
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
275 in Stock, despatched in 4 days

Toolcraft 1/4in. Drive Long Reach 6mm Sockets are 50mm long and tapered to fit the parts that other standard sockets cannot reach.


  • Long reach - 50mm
  • Non-slip, knurled finish
  • Chrome vanadium
  • Matt surface
  • Zinc phosphate
Type Long reach hexagon socket
Material Chrome Vanadium Steel
Size 6mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot