Toolcraft 1/4" Drive Long Reach Socket 13mm

Standard range
Order Code:

50-5028

Brand: Toolcraft MPN: 816172 EAN-13: 4016138758740
  • Quickly find another product in this range by Size:

Qty Was Unit Price (Ex VAT)
1+ £2.71   £1.88
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
250 in Stock, despatched in 4 days

Toolcraft 1/4in. Drive Long Reach 13mm Sockets are 50mm long and tapered to fit the parts that other standard sockets cannot reach.


  • Long reach - 50mm
  • Non-slip, knurled finish
  • Chrome vanadium
  • Matt surface
  • Zinc phosphate
Type Long reach hexagon socket
Material Chrome Vanadium Steel
Size 13mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot