Qty | Unit Price (Ex VAT) |
---|---|
5+ | £1.09 |
10+ | £1.07 |
This chromed LED holder has an external reflector and is suitable for use with a 5mm LED.
Note: LED not supplied.
Type | Bezel LED holder |
---|---|
External Diameter | 9.5mm |
Fixing | M8 x 0.75mm |
LED Size | 5mm |
To use this facility please Sign In.
Sign In