Sunon® FG-04 Fan Grill 40mm x 40mm

Standard range
Order Code:

50-5138

Brand: Sunon MPN: FG-04
  • Quickly find another product in this range by Size:

    120 x 120mm 40 x 40mm 80 x 80mm
Qty Unit Price (Ex VAT)
1+ £1.51
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
229 available to back orderBack-order availability date - 31/12/2024

This protective grille is designed for use with Sunon® fans.


  • Size 40 x 40mm
Type Wire fan guard
Material Nickel Chrome Plated Steel
Size 40 x 40mm

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Thursday, September 25, 2014 Question by: Rapid Customer | Product code: 50-5138
Q. What size are the securing bolt holes?
A. Hi Ben. Thank you for your question. The mount holes are 4mm.

Reviews


Be the first to submit a review

Trustpilot