WR Rademacher 710-5 Copper Hard Paper Stripboard 160 x 100 x 1.5mm 2.54mm Pitch

Standard range
Order Code:

50-5199

Brand: WR Rademacher MPN: 710-5 EAN-13: 4031909007605
Qty Unit Price (Ex VAT)
2+ £4.36
10+ £3.92
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
102 in stock, despatched same dayAdditional quantity lead time 9 days

Perforated circuit board with copper strips, ideal for prototypes and one-off designs.

Components are mounted though the holes, then soldered to the copper strips. The copper strips can be cut easily to make the desired connections between components.


  • 160 x 100mm
  • Thickness 1.5mm
  • Hole diameter 1.0mm
  • 2.54mm (0.1in.) hole spacing
  • Hard paper board
Board Thickness 1.5mm
Grid Pitch 2.54mm
Length 160mm
Material Hard paper with copper plating
Number of Rows 39
Width 100mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot