WR Rademacher VK C-790-5 Copper HP Stripboard 160 x 100 x 1.5mm 2.54mm Pitch

Extended range
Order Code:

50-5203

Brand: WR Rademacher MPN: VK C-790-5 EAN-13: 4031909007889
Qty Unit Price (Ex VAT)
1+ £5.85
10+ £5.29
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Perforated circuit board with copper strips, ideal for prototypes and one-off designs.

Components are mounted though the holes, then soldered to the copper strips. The copper strips can be cut easily to make the desired connections between components.


  • 160 x 100mm
  • Thickness 1.5mm
  • Hole diameter 1.0mm
  • 2.54mm (0.1in.) hole spacing
  • Hard paper board
Board Thickness 1.5mm
Grid Pitch 2.54mm
Length 160mm
Material Hard paper with copper plating
Number of Rows 39
Width 100mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot