Bungard 120306Z50 FR4 Photo Resist PCB Double Sided 100mm x 60mm x 1.5mm

Standard range
Order Code:

50-5380

Brand: Bungard MPN: 120306Z50 EAN-13: 4016138324457
Qty Unit Price (Ex VAT)
1+ £1.62
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
543 available to back orderBack-order availability date - 22/01/2025

High quality double-sided epoxy printed circuit board from Bungard with copper cladding and a positive photo resist coating.

Bungard represents excellent quality and reliability of the materials and equipment used in producing circuit boards for prototypes and limited series production. The base material conforms to all international standards and releases, as listed in summary in the standard IPC 4101 A.


  • Lacquer coat absolutely dust-free with straight edges
  • Photo lacquer is burnt in and artificially aged, ensuring a very long storage time
  • Only original Bungard circuit boards have a special, blue-dyed light-protective film
  • Length 100mm
  • Width 60mm
  • Thickness 1.5mm
  • Copper cladding thickness 35µm
  • Manufacturer's part 120306Z50

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot