Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Bungard 150306E50 FR4 Photo Resist PCB Single Sided 100mm x 60mm x 1.5mm

Order Code:  

50-5389

  Copy to clipboard
Brand: Bungard  Copy to clipboard MPN: 150306E50 Copy to clipboard EAN-13: 4016138222791
 Report an error

Discontinued

High quality single-sided epoxy printed circuit board from Bungard with copper cladding and a positive photo resist coating.

Bungard represents excellent quality and reliability of the materials and equipment used in producing circuit boards for prototypes and limited series production. The base material conforms to all international standards and releases, as listed in summary in the standard IPC 4101 A.


  • Lacquer coat absolutely dust-free with straight edges
  • Photo lacquer is burnt in and artificially aged, ensuring a very long storage time
  • Only original Bungard circuit boards have a special, blue-dyed light-protective film
  • Blue backing
  • Length 100mm
  • Width 60mm
  • Thickness 1.5 mm
  • Copper cladding thickness 35µm
  • Maximum spectral sensitivity is in the range of 350 to 450nm
  • Optical resolution of the resist better than 30μm
  • Manufacturer's part 150306E50
Board Material Epoxy resin
Length 100mm
Number of Sides 1
Width 60mm

Reviews


Be the first to submit a review