Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Bungard 120306E33 FR4 Photo Resist PCB Single Sided 160mm x 100mm x 1.5mm

Order Code:  

50-5398

  Copy to clipboard
Brand: Bungard  Copy to clipboard MPN: 120306E33 Copy to clipboard EAN-13: 4016138144017
 Report an error
Qty Unit Price (Ex VAT)
1+ £7.69
10+ £7.43
50+ £6.63

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
938 at factory, lead time 9 days
20 in Stock, despatched same dayAdditional quantity lead time 9 days

High quality single-sided epoxy printed circuit board from Bungard with copper cladding and a positive photo resist coating.

Bungard represents excellent quality and reliability of the materials and equipment used in producing circuit boards for prototypes and limited series production. The base material conforms to all international standards and releases, as listed in summary in the standard IPC 4101 A.


  • Lacquer coat absolutely dust-free with straight edges
  • Photo lacquer is burnt in and artificially aged, ensuring a very long storage time
  • Only original Bungard circuit boards have a special, blue-dyed light-protective film
  • Natural backing
  • Length 160mm
  • Width 100mm
  • Thickness 1.5 mm
  • Copper cladding thickness 35µm
  • Maximum spectral sensitivity is in the range of 350 to 450nm
  • Optical resolution of the resist better than 30μm
  • Manufacturer's part 120306E33
Board Material Epoxy resin
Length 160mm
Number of Sides 1
Width 100mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review