Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Bungard 120026E36 Photo Resist PCB Single Sided 300mm x 210mm x 0.2mm Pack Of 8

Order Code:  

50-5407

  Copy to clipboard
Brand: Bungard  Copy to clipboard MPN: 120026E36 Copy to clipboard EAN-13: 4016138729757
 Report an error

Discontinued

High quality single-sided epoxy printed circuit board from Bungard with copper cladding and a positive photo resist coating.

Bungard represents excellent quality and reliability of the materials and equipment used in producing circuit boards for prototypes and limited series production. The base material conforms to all international standards and releases, as listed in summary in the standard IPC 4101 A.


  • Lacquer coat absolutely dust-free with straight edges
  • Photo lacquer is burnt in and artificially aged, ensuring a very long storage time
  • Only original Bungard circuit boards have a special, blue-dyed light-protective film
  • Natural backing
  • Length 300mm
  • Width 210mm
  • Thickness 0.2mm
  • Copper cladding thickness 35µm
  • Maximum spectral sensitivity is in the range of 350 to 450nm
  • Optical resolution of the resist better than 30μm
  • Supplied in pack of 8
  • Manufacturer's part 120026E36

Reviews


Be the first to submit a review