RVFM Red Plexi-glass Sheet 100x50x3mm

RVFM Red Plexi-glass Sheet 100x50x3mm

Order Code:

50-5478

Brand: RVFM MPN: 50-5478 EAN-13: 4016138215724
  • Country of Origin: Germany

Discontinued


This 3mm thick translucent acrylic sheet can be easily cut with a fret saw and glued with the adhesive provided.


  • Size: 100 x 50mm
  • Colour: Red
  • Thickness: 3mm
Colour Red
Length 100mm
Material Plexi-glass
Thickness 3mm
Width 50mm

Reviews


Be the first to submit a review

Trustpilot