RVFM Red Plexi-glass Sheet 150x50x3mm

RVFM Red Plexi-glass Sheet 150x50x3mm

Order Code:

50-5482

Brand: RVFM MPN: 50-5482 EAN-13: 4016138215694
  • Country of Origin: Germany

Discontinued


This 3mm thick translucent acrylic sheet can be easily cut with a fret saw and glued with the adhesive provided.


  • Size: 150 x 50mm
  • Colour: Red
  • Thickness: 3mm
Colour Red
Length 150mm
Material Plexi-glass
Thickness 3mm
Width 50mm

Reviews


Be the first to submit a review

Trustpilot