RVFM Transparent Green Plexi-glass Sheet 100x200x3mm

RVFM Transparent Green Plexi-glass Sheet 100x200x3mm

Order Code:

50-5487

Brand: RVFM MPN: 50-5487 EAN-13: 4016138305999
  • Country of Origin: Germany

Discontinued


This 3mm thick translucent acrylic sheet can be easily cut with a fret saw and glued with the adhesive provided.


  • Size: 100 x 200mm
  • Colour: Clear with a green tint
  • Thickness: 3mm
Colour Green clear (tinted)
Length 200mm
Material Plexi-glass
Thickness 3mm
Width 100mm

Reviews


Be the first to submit a review

Trustpilot