Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £154.18 |
Re-reeling orders placed after 16:30 will be processed the next working day.
These Knipex Self-Adjusting Crimping Pliers for End Sleeves (Ferrules) offer automatic self-adjustment to the end sleeve (ferrule) used, allowing the specialist to work with less strain and enabling secure, reliable and quick crimping. The extensive range of applications allows square crimping from 0.08 to 10.0mm².
Type | Crimp tool |
---|---|
Capacity | 0.08 to 10mm² |
Weight | N/A |
Wire Gauge | 28 to 7AWG |
To use this facility please Sign In.
Sign In