Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

BKL 416502 MMCX Microminiature Connector Gold Plated Crimp Plug

Standard range
Order Code:  

50-5785

  Copy to clipboard
Brand: BKL  Copy to clipboard MPN: 416502 Copy to clipboard
  • Quickly find another product in this range by Plug / Socket:

    Plug Socket
PCB Symbol, Footprint or 3D Model
 Report an error
Qty Unit Price (Ex VAT)
1+ £5.05
10+ £4.80
50+ £4.38
100+ £4.25

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
89 available to back orderBack-order availability date - 07/11/2024


MMCX-connectors are very small (Ø 3.5 mm) coaxial connectors meet the requirements of DIN EN 122340. They are further processed with PCMCIA cards and specified up to 6 GHz. Application areas: Measurement and smaller and smallest communication devices.


  • High reliability and long service life
  • Extremely small size
Connection Type MMCX
Frequency 6GHz
Impedance 50Ω
Mounting Direction Inline
Mounting Method Crimp
Mounting Type Cable Mount
Plug / Socket Plug
Type Gold plated MMCX

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot