BKL 416600 MMCX Microminiature Connector Gold Plated Crimp Coupling

Standard range
Order Code:

50-5788

Brand: BKL MPN: 416600
Qty Unit Price (Ex VAT)
1+ £4.32
10+ £4.06
50+ £3.77
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
34 in Stock, despatched in 4 days


MMCX-connectors are very small (Ø 3.5 mm) coaxial connectors meet the requirements of DIN EN 122340. They are further processed with PCMCIA cards and specified up to 6 GHz. Application areas: Measurement and smaller and smallest communication devices.


  • High reliability and long service life
  • Extremely small size
Connection Type MMCX
Frequency 6GHz
Impedance 50Ω
Mounting Direction Inline
Mounting Method Crimp
Mounting Type Cable Mount
Plug / Socket Socket
Type Gold plated MMCX

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot