BKL 416702 MMCX Microminiature for Soldering 180° Gold Plated Built-in Socket

Standard range
Order Code:

50-5791

Brand: BKL MPN: 0416702 EAN-13: 4011376710420
Qty Unit Price (Ex VAT)
1+ £2.49
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
74 in Stock, despatched in 4 days


MMCX-connectors are very small (Ø 3.5 mm) coaxial connectors meet the requirements of DIN EN 122340. They are further processed with PCMCIA cards and specified up to 6 GHz. Application areas: Measurement and smaller and smallest communication devices.


  • High reliability and long service life
  • Extremely small size
Impedance 50Ω
Body Gender Female
Body Style PCB
Connector Type MMCX
Contact Gender Female

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot