Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £2.28 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This Panasonic Micro Switch 30V DC 0.5A IP40 with straight lever and soldered connection is one of the smallest micro switches on the market. Designed with an amazing switching load range for its size, it can be used for a number of applications.
Type | Microswitch |
---|---|
Action | On-(on) |
Contact Configuration | SPDT |
Illumination Colour(s) | N/A |
Illumination Type | None |
Max. Current | 0.5A |
To use this facility please Sign In.
Sign In