Panasonic AV462461J Super Miniature Micro Switch 30V DC 0.5A IP40 PC Reverse Ang

Standard range
Order Code:

50-6014

Brand: Panasonic MPN: AV462461J EAN-13: 2050000456831
Qty Unit Price (Ex VAT)
1+ £1.52
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 available to back orderBack-order availability date - 10/02/2025

The Panasonic Micro Switch 30V DC 0.5A IP40 with straight lever and left-hand board connection is one of the smallest micro switches on the market. Designed with an amazing switching load range for its size, it can be used for a number of applications.


  • Straight lever and left-hand board connection
  • Superminiature type, lightweight snap action switch
  • Mechanical life of 300,000 operations minimum
  • Stainless steel plated gold used for actuating spring
  • Can be mounted close together in any direction
  • -25 to +80°C temperature range
  • 3 x 105 switch cycles
  • Manufacturer's part AV462461J
  • Type Microswitch
    Action On-(on)
    Contact Configuration SPDT
    Illumination Colour(s) N/A
    Illumination Type None
    Max. Current 0.5A

    To use this facility please Sign In.

    Sign In

    Reviews


    Be the first to submit a review

    Trustpilot