Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £2.26 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This Panasonic Micro Switch with Pin Plunger Actuator uses sliding contacts to enable the contact force to be independent of the activation path, therefore ensuring a stable and uniform contact force is always available over the entire activation range.
It is also possible to use the entire path of the plunger, while the coasting path of 2.5mm for the opener contact and 2.2mm for the closer contact can be achieved here. The activation of the execution without the additional activator can be done laterally from all directions up to a maximum start-up diagonal of 40°.
Type | Microswitch |
---|---|
Action | On-(on) |
Contact Configuration | SPDT |
Illumination Colour(s) | N/A |
Illumination Type | None |
Max. Current | 0.1A |
To use this facility please Sign In.
Sign In