Intertec ITS-LZ-1335-D-12VDC 0.4N - 2N Push Type Solenoid 12VDC 4W M3

Standard range
Order Code:

50-6037

Brand: Intertec MPN: ITS-LZ-1335-D-12VDC
Qty Unit Price (Ex VAT)
1+ £11.93
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
161 in Stock, despatched in 4 days

This cylindrically-bodied linear solenoid is of the push type with a 4mm stroke. Voltage is V DC and the diameter of the body is mm. The closed design and high efficiency make the solenoid suitable for a wide range of applications, especially in harsh environments.


  • Closed design
  • Higher efficiency than bar magnets
  • Can be used in harsh environments
  • Installation via screw caps
  • Includes return spring
  • Fixings M3
Coil Voltage 12VDC
Height 13mm
Length 33mm
Nominal Power 4W
Solenoid Action Push
Start / End Force 0.4 to 2N
Stroke 4mm
Type Push
Width 13mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot