Intertec ITS-LZ-1949-Z-6VDC 0.6N - 11N Pull Type Solenoid 6VDC 7W M3

Standard range
Order Code:

50-6039

Brand: Intertec MPN: ITS-LZ-1949-Z-6VDC EAN-13: 2050000452604
Qty Unit Price (Ex VAT)
1+ £15.01
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
334 in Stock, despatched in 4 days

This cylindrically-bodied linear solenoid is of the pull type with a 10mm stroke. Voltage is 6V DC and the diameter of the body is 20mm. The closed design and high efficiency make the solenoid suitable for a wide range of applications, especially in harsh environments.


  • Closed design
  • Higher efficiency than bar magnets
  • Can be used in harsh environments
  • Installation via screw caps
  • Fixings M3
Height 13mm
Length 33mm
Nominal Power 7W
Solenoid Action Pull
Stroke 10mm
Width 13mm
Coil Voltage (DC) 6V
Start/End Force 0.6/11N
Weight 86g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot