Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Intertec ITS-LZ-1335-D-24VDC 0.4N - 2N Push Type Solenoid 24VDC 4W M3

Order Code:  

50-6040

  Copy to clipboard
Brand: Intertec  Copy to clipboard MPN: ITS-LZ-1335-D-24VDC Copy to clipboard
 Report an error

Discontinued

This cylindrically-bodied linear solenoid is of the push type with a 4mm stroke. Voltage is 24V DC and the diameter of the body is 13mm. The closed design and high efficiency make the solenoid suitable for a wide range of applications, especially in harsh environments.


  • Closed design
  • Higher efficiency than bar magnets
  • Can be used in harsh environments
  • Installation via screw caps
  • Includes return spring
  • Fixings M3
Height 13mm
Length 33mm
Nominal Power 4W
Solenoid Action Push
Stroke 4mm
Width 13mm
Coil Voltage (DC) 24V
Start/End Force 0.4/2N
Weight 24g

Reviews


Be the first to submit a review